Part Details for DMPC0302-1/2G by Essentra Components
Overview of DMPC0302-1/2G by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPC0302-1/2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMPC0302-1/2G
|
Mouser Electronics | Conduit Fittings & Accessories 0.302 ID 0.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.1180 / $0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks | 0 |
|
$0.1204 | Buy Now |
|
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 7.7 mm (0.302 in) - in)side Height - 12.7 mm (0.500 in) - Yellow RoHS: Compliant | 0 |
|
$0.1239 / $0.1806 | Buy Now |