There are no models available for this part yet.
Overview of DMPC0180-1B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DMPC0180-1B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-DMPC0180-1B
|
Mouser Electronics | Conduit Fittings & Accessories 0.180 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.1080 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1106 | Buy Now | ||
Onlinecomponents.com | Easy Pull Masking Cap - in)side Diameter - 4.6 mm (0.180 in) - in)side Height - 25.4 mm (1.000 in) - Yellow RoHS: Compliant | 0 |
|
$0.1101 / $0.1699 | Buy Now |