Part Details for DMPC-Y-15 by Signal Transformer Inc
Overview of DMPC-Y-15 by Signal Transformer Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DMPC-Y-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1897-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
91 In Stock |
|
$17.3468 / $23.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
82 In Stock |
|
$18.2700 / $24.2800 | Buy Now |
DISTI #
70326386
|
Verical | Power Transformer 1500Vrms 24VA 10 Terminal PC Pin Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 75 |
|
$24.0352 / $29.9383 | Buy Now |
DISTI #
000000000001030564
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$16.9600 / $18.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
82 In Stock |
|
$18.2700 / $24.2800 | Buy Now |
Part Details for DMPC-Y-15
DMPC-Y-15 CAD Models
DMPC-Y-15 Part Data Attributes:
|
DMPC-Y-15
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DMPC-Y-15
Signal Transformer Inc
Power Transformer, 24VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 34.9 mm | |
Isolation Voltage | 1500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |