Part Details for DMPAL14L4ANC by National Semiconductor Corporation
Overview of DMPAL14L4ANC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPAL14L4ANC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ |
Part Details for DMPAL14L4ANC
DMPAL14L4ANC CAD Models
DMPAL14L4ANC Part Data Attributes
|
DMPAL14L4ANC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPAL14L4ANC
National Semiconductor Corporation
DMPAL14L4ANC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.5 | |
Average Weight (mg) | 4319.45 | |
CO2e (mg) | 49673.677 | |
Category CO2 Kg | 11.5 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2011-06-20 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 14 | |
Number of Outputs | 4 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DMPAL14L4ANC
This table gives cross-reference parts and alternative options found for DMPAL14L4ANC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPAL14L4ANC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | DMPAL14L4ANC vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | DMPAL14L4ANC vs PAL16L8NC |
ATV750BQL-25JI | OT PLD, 25ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | DMPAL14L4ANC vs ATV750BQL-25JI |
TIBPAL16R6-7MFK | OT PLD, 10ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DMPAL14L4ANC vs TIBPAL16R6-7MFK |
TIBPAL20L10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | DMPAL14L4ANC vs TIBPAL20L10-20CJT |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | DMPAL14L4ANC vs AMPAL20R6BPC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | DMPAL14L4ANC vs PALC22V10-20HC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | DMPAL14L4ANC vs AMPAL16R4PC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | DMPAL14L4ANC vs GAL16V8A-20LJIB |
PAL22V10CM-10YMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | DMPAL14L4ANC vs PAL22V10CM-10YMB |