Part Details for DMPAL10H8JC by National Semiconductor Corporation
Overview of DMPAL10H8JC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPAL10H8JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for DMPAL10H8JC
DMPAL10H8JC CAD Models
DMPAL10H8JC Part Data Attributes
|
DMPAL10H8JC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPAL10H8JC
National Semiconductor Corporation
IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 10 | |
Number of Outputs | 8 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DMPAL10H8JC
This table gives cross-reference parts and alternative options found for DMPAL10H8JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPAL10H8JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL10H8JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | DMPAL10H8JC vs PAL10H8JM |
PAL10H8MJ883B | OT PLD, 45ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | DMPAL10H8JC vs PAL10H8MJ883B |
PAL10H8JC | IC OT PLD, 35 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | DMPAL10H8JC vs PAL10H8JC |
M38510/50301BRA | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | DMPAL10H8JC vs M38510/50301BRA |
8103501RA | OT PLD, 45ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | Monolithic Memories (RETIRED) | DMPAL10H8JC vs 8103501RA |
PAL10H8AJC | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | DMPAL10H8JC vs PAL10H8AJC |
PAL10H8AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | DMPAL10H8JC vs PAL10H8AJM |
PAL10H8A2JC | IC OT PLD, 35 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | DMPAL10H8JC vs PAL10H8A2JC |
PAL10H8NC | OT PLD, 35ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | DMPAL10H8JC vs PAL10H8NC |
PAL10H8A2JM | OT PLD, 45ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DMPAL10H8JC vs PAL10H8A2JM |