-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8809
|
Newark | Mosfet, P-Ch, 60V, 3A, Sot-223 Rohs Compliant: Yes |Diodes Inc. DMP6185SEQ-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 165 |
|
$0.1800 / $0.5450 | Buy Now |
DISTI #
31-DMP6185SEQ-13CT-ND
|
DigiKey | MOSFET P-CHANNEL 60V 3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1991 In Stock |
|
$0.1096 / $0.5100 | Buy Now |
DISTI #
DMP6185SEQ-13
|
Avnet Americas | P-Channel Enhancement Mode MOSFET -60V -3A 3-Pin SOT-223 T/R - Tape and Reel (Alt: DMP6185SEQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 615000 Factory Stock |
|
$0.0862 / $0.1018 | Buy Now |
DISTI #
621-DMP6185SEQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V | 5884 |
|
$0.1240 / $0.5000 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 25000Reel |
|
$0.1140 / $0.1250 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
DMP6185SEQ-13
|
TME | Transistor: P-MOSFET, unipolar, -60V, -2.4A, Idm: -15A, 1.4W, SOT223 Min Qty: 3 | 0 |
|
$0.1530 / $0.2620 | RFQ |
DISTI #
DMP6185SEQ-13
|
Avnet Asia | P-Channel Enhancement Mode MOSFET -60V -3A 3-Pin SOT-223 T/R (Alt: DMP6185SEQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0817 / $0.0913 | Buy Now |
DISTI #
DMP6185SEQ-13
|
Avnet Silica | P-Channel Enhancement Mode MOSFET -60V -3A 3-Pin SOT-223 T/R (Alt: DMP6185SEQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 42500 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CHANNEL 60V 3A SOT223 | 45400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy