Part Details for DMP6110SVTQ-7 by Diodes Incorporated
Overview of DMP6110SVTQ-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP6110SVTQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6612
|
Newark | Mosfet, Aec-Q101, P-Ch, -7.3A, -60V, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:7.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. DMP6110SVTQ-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
31-DMP6110SVTQ-7CT-ND
|
DigiKey | MOSFET P-CH 60V 7.3A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5355 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
DMP6110SVTQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 3K - Tape and Reel (Alt: DMP6110SVTQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 651000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
621-DMP6110SVTQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V | 2943 |
|
$0.2290 / $0.7000 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1940 / $0.2050 | Buy Now |
DISTI #
DMP6110SVTQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 3K - Tape and Reel (Alt: DMP6110SVTQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 651000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
DMP6110SVTQ-7
|
TME | Transistor: P-MOSFET, unipolar, -60V, -6.5A, 1.2W, TSOT26 Min Qty: 1 | 2828 |
|
$0.2620 / $0.8870 | Buy Now |
|
Ameya Holding Limited | Transistor: P-MOSFET, unipolar, -60V, -6.5A, 1.2W, TSOT26 | 9000 |
|
RFQ | |
DISTI #
DMP6110SVTQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 3K - Tape and Reel (Alt: DMP6110SVTQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 651000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
DMP6110SVTQ-7
|
Avnet Silica | MOSFET BVDSS: 41V~60V TSOT26 T&R 3K (Alt: DMP6110SVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 513000 |
|
Buy Now |