Part Details for DMP6110SVTQ-13 by Diodes Incorporated
Overview of DMP6110SVTQ-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP6110SVTQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP6110SVTQ-13CT-ND
|
DigiKey | MOSFET P-CH 60V 7.3A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
DMP6110SVTQ-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 10K - Tape and Reel (Alt: DMP6110SVTQ-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
621-DMP6110SVTQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V | 0 |
|
$0.2630 / $0.7000 | Order Now |
DISTI #
V36:1790_17538693
|
Arrow Electronics | Trans MOSFET P-CH 60V 7.3A Automotive AEC-Q101 6-Pin TSOT-26 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2316 | Americas - 10000 |
|
$0.2062 / $0.2077 | Buy Now |
|
Future Electronics | MOSFET BVDSS 41V-60V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2000 / $0.2050 | Buy Now |
DISTI #
DMP6110SVTQ-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 10K - Tape and Reel (Alt: DMP6110SVTQ-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
DMP6110SVTQ-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 10K - Tape and Reel (Alt: DMP6110SVTQ-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
TMOS6095
|
Rutronik | P-CH 60 7,3A 105mOhm TSOT26 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2083 / $0.2701 | Buy Now |
DISTI #
DMP6110SVTQ-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V TSOT26 T&R 10K (Alt: DMP6110SVTQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.2854 | Buy Now |