Part Details for DMP6110SSSQ-13 by Diodes Incorporated
Overview of DMP6110SSSQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DMP6110SSSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8806
|
Newark | Mosfet, P-Ch, 60V, 4.5A, Soic Rohs Compliant: Yes |Diodes Inc. DMP6110SSSQ-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2450 / $0.5720 | Buy Now |
DISTI #
31-DMP6110SSSQ-13CT-ND
|
DigiKey | MOSFET PCH 60V 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
370 In Stock |
|
$0.1888 / $0.7100 | Buy Now |
DISTI #
DMP6110SSSQ-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K - Tape and Reel (Alt: DMP6110SSSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 600000 Factory Stock |
|
$0.1542 | Buy Now |
DISTI #
621-DMP6110SSSQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60V RoHS: Compliant | 2808 |
|
$0.2160 / $0.6300 | Buy Now |
DISTI #
A63:0959_07028358
|
Arrow Electronics | Trans MOSFET P-CH 60V 4.5A Automotive AEC-Q101 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2425 | Asia - 170000 |
|
$0.1878 / $0.2102 | Buy Now |
DISTI #
DMP6110SSSQ-13
|
TME | Transistor: P-MOSFET, unipolar, -60V, -3.6A, Idm: -19A, 2W, SO8 Min Qty: 1 | 0 |
|
$0.2380 / $0.5430 | RFQ |
DISTI #
DMP6110SSSQ-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K (Alt: DMP6110SSSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMP6110SSSQ-13
DMP6110SSSQ-13 CAD Models
DMP6110SSSQ-13 Part Data Attributes
|
DMP6110SSSQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP6110SSSQ-13
Diodes Incorporated
Power Field-Effect Transistor, 60V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 15.4 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |