Part Details for DMP4065SQ-13 by Diodes Incorporated
Overview of DMP4065SQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP4065SQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP4065SQ-13-ND
|
DigiKey | MOSFET P-CH 40V 2.4A SOT23 T&R Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1489 / $0.1564 | Buy Now |
DISTI #
DMP4065SQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V SOT23 T&R 10K - Tape and Reel (Alt: DMP4065SQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1396 | Buy Now |
DISTI #
621-DMP4065SQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V | 10000 |
|
$0.1710 | Buy Now |
DISTI #
DMP4065SQ-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V SOT23 T&R 10K (Alt: DMP4065SQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.2007 | Buy Now |