Part Details for DMP4051LK3-13-HXY by HXY
Overview of DMP4051LK3-13-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP4051LK3-13-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 25A 8W 31m10V8A 1 Piece P-Channel TO252-2L MOSFETs ROHS | 2205 |
|
$0.1007 / $0.1473 | Buy Now |