-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8787
|
Newark | Mosfet, Dual, P-Ch, 40V, 4A Rohs Compliant: Yes |Diodes Inc. DMP4050SSD-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4528 |
|
$0.7030 / $0.8660 | Buy Now |
DISTI #
86AK4833
|
Newark | Mosfet, P-Ch, 40V, 4A, Soic Rohs Compliant: Yes |Diodes Inc. DMP4050SSD-13 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4610 / $0.5760 | Buy Now |
DISTI #
DMP4050SSD-13CT-ND
|
DigiKey | MOSFET 2P-CH 40V 4A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112224 In Stock |
|
$0.3498 / $0.9300 | Buy Now |
DISTI #
DMP4050SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 40V 5.2A 8-Pin SOIC T/R - Tape and Reel (Alt: DMP4050SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 172500 Factory Stock |
|
$0.3469 / $0.4099 | Buy Now |
DISTI #
522-DMP4050SSD-13
|
Mouser Electronics | MOSFET MOSFET,P-CHANNEL -40V, -4.1A,-5.2A RoHS: Compliant | 12786 |
|
$0.4000 / $0.8400 | Buy Now |
|
Future Electronics | DMP4050SSD Series 40 V 4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | DMP4050SSD Series 40 V 4 A Dual P-Channel Enhancement Mode Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Bristol Electronics | 5176 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 4000 mA, 40 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 4140 |
|
$0.3936 / $1.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy