-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8786
|
Newark | Mosfet, Dual, P-Ch, 40V, 5.1A Rohs Compliant: Yes |Diodes Inc. DMP4047SSD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.3550 / $0.7240 | Buy Now |
DISTI #
DMP4047SSD-13DICT-ND
|
DigiKey | MOSFET 2P-CH 40V 5.1A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28283 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
DMP4047SSD-13
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 40V 6.5A 8-Pin SOIC T/R - Tape and Reel (Alt: DMP4047SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 52500 Factory Stock |
|
$0.2279 / $0.2693 | Buy Now |
DISTI #
621-DMP4047SSD-13
|
Mouser Electronics | MOSFET Dual P-Ch -40V ENH Min RDSon -20VGss RoHS: Compliant | 7069 |
|
$0.2630 / $0.6300 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 40V 5.1A Automotive 8-Pin SO T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
DMP4047SSD-13
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 40V 6.5A 8-Pin SOIC T/R (Alt: DMP4047SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP4047SSD-13
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 40V 6.5A 8-Pin SOIC T/R (Alt: DMP4047SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 97500 |
|
$0.1947 / $0.2086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy