-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 40V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8785
|
Newark | Mosfet, P-Ch, 40V, 20A, To-252 Rohs Compliant: Yes |Diodes Inc. DMP4047SK3-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.3030 / $0.5680 | Buy Now |
DISTI #
DMP4047SK3-13DICT-ND
|
DigiKey | MOSFET P-CH 40V 20A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51542 In Stock |
|
$0.1969 / $0.7400 | Buy Now |
DISTI #
DMP4047SK3-13
|
Avnet Americas | 40V P-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: DMP4047SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1960 | Buy Now |
DISTI #
621-DMP4047SK3-13
|
Mouser Electronics | MOSFETs 40V P-Ch Enh FET 45mOhm -10V RoHS: Compliant | 2913 |
|
$0.2250 / $0.5800 | Buy Now |
DISTI #
E02:0323_08526048
|
Arrow Electronics | Trans MOSFET P-CH 40V 20A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2418 | Europe - 5000 |
|
$0.1813 | Buy Now |
|
Future Electronics | Single P-Channel 40 V 2.7 W 23.2 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1960 | Buy Now |
|
Future Electronics | Single P-Channel 40 V 2.7 W 23.2 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1960 | Buy Now |
DISTI #
DMP4047SK3-13
|
TME | Transistor: P-MOSFET, unipolar, -40V, -18A, 1.6W, TO252 Min Qty: 1 | 1452 |
|
$0.1970 / $0.5420 | Buy Now |
DISTI #
DMP4047SK3-13
|
Avnet Asia | 40V P-CHANNEL ENHANCEMENT MODE MOSFET (Alt: DMP4047SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1368 / $0.1530 | Buy Now |
DISTI #
DMP4047SK3-13
|
Avnet Silica | 40V P-CHANNEL ENHANCEMENT MODE MOSFET (Alt: DMP4047SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP4047SK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP4047SK3-13
Diodes Incorporated
Power Field-Effect Transistor, 20A I(D), 40V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 16 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |