Part Details for DMP4047LFDEQ-13 by Diodes Incorporated
Overview of DMP4047LFDEQ-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP4047LFDEQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8875
|
Newark | Mosfet, P-Ch, 40V, 6.5A, Udfn2020 Rohs Compliant: Yes |Diodes Inc. DMP4047LFDEQ-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2010 / $0.5020 | Buy Now |
DISTI #
31-DMP4047LFDEQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V U-DFN2020- Min Qty: 10000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1040 / $0.1124 | Buy Now |
DISTI #
DMP4047LFDEQ-13
|
Avnet Americas | Transistor MOSFET Enhancement Mode P-CH 40V 6.5A 6-Pin UDFN T/R - Tape and Reel (Alt: DMP4047LFDEQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1207 | Buy Now |
DISTI #
621-DMP4047LFDEQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V U-DFN2020-6 T&R 10K RoHS: Compliant | 0 |
|
$0.1440 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks | 0 |
|
$0.1085 | Buy Now |
DISTI #
DMP4047LFDEQ-13
|
Avnet Asia | Transistor MOSFET Enhancement Mode P-CH 40V 6.5A 6-Pin UDFN T/R (Alt: DMP4047LFDEQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP4047LFDEQ-13
|
Avnet Silica | Transistor MOSFET Enhancement Mode P-CH 40V 6.5A 6-Pin UDFN T/R (Alt: DMP4047LFDEQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1741 | Buy Now |