There are no models available for this part yet.
Overview of DMP4026SFVWQ-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMP4026SFVWQ-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMP4026SFVWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V POWERDI333 Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2557 / $0.3125 | Buy Now | |
DISTI #
DMP4026SFVWQ-13
|
Avnet Americas | - Tape and Reel (Alt: DMP4026SFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2976 | Buy Now | |
DISTI #
621-DMP4026SFVWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 31V-40V PowerDI3333-8 T&R 3K | 0 |
|
$0.3130 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$0.2580 | Buy Now | ||
DISTI #
DMP4026SFVWQ-13
|
Avnet Silica | (Alt: DMP4026SFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DMP4026SFVWQ-13 by Diodes Incorporated
Part Data Attributes for DMP4026SFVWQ-13 by Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|