Part Details for DMP4025SFG-13 by Diodes Incorporated
Overview of DMP4025SFG-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP4025SFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8782
|
Newark | Mosfet, P-Ch, 40V, 7.2A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP4025SFG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.3090 | Buy Now |
DISTI #
DMP4025SFG-13DICT-ND
|
DigiKey | MOSFET P-CH 40V 4.65A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24259 In Stock |
|
$0.1769 / $0.6100 | Buy Now |
DISTI #
DMP4025SFG-13
|
Avnet Americas | Trans MOSFET P-CH 40V 7.2A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP4025SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000627000 Factory Stock |
|
$0.1368 / $0.1616 | Buy Now |
DISTI #
621-DMP4025SFG-13
|
Mouser Electronics | MOSFET 40V P-Ch Enh Mode 25mOhm -10V -7.2A RoHS: Compliant | 24604 |
|
$0.1690 / $0.4400 | Buy Now |
|
Future Electronics | P-Channel 40V 4.65A (Ta) 810mW (Ta) Surface Mount PowerDI3333-8 MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
|
Future Electronics | P-Channel 40V 4.65A (Ta) 810mW (Ta) Surface Mount PowerDI3333-8 MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
DMP4025SFG-13
|
Avnet Asia | Trans MOSFET P-CH 40V 7.2A 8-Pin PowerDI T/R (Alt: DMP4025SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1297 / $0.1451 | Buy Now |
DISTI #
DMP4025SFG-13
|
Avnet Silica | Trans MOSFET P-CH 40V 7.2A 8-Pin PowerDI T/R (Alt: DMP4025SFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2067 / $0.2214 | Buy Now |