Part Details for DMP4015SK3Q-13 by Diodes Incorporated
Overview of DMP4015SK3Q-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP4015SK3Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8776
|
Newark | Mosfet, P-Ch, 40V, 35A, To-252 Rohs Compliant: Yes |Diodes Inc. DMP4015SK3Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2200 |
|
$0.5580 / $1.1700 | Buy Now |
DISTI #
DMP4015SK3Q-13DICT-ND
|
DigiKey | MOSFET P-CH 40V 14A/35A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6962 In Stock |
|
$0.3937 / $1.0500 | Buy Now |
DISTI #
DMP4015SK3Q-13
|
Avnet Americas | Trans MOSFET N-CH 40V 14A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMP4015SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 640000 Factory Stock |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
621-DMP4015SK3Q-13
|
Mouser Electronics | MOSFET P-Ch Enh Mode FET | 5655 |
|
$0.4500 / $1.0500 | Buy Now |
|
Future Electronics | DMP4015SK3Q Series 40 V 14 A P-Channel Enhancement Mode Mosfet - TO-252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | DMP4015SK3Q Series 40 V 14 A P-Channel Enhancement Mode Mosfet - TO-252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
DMP4015SK3Q-13
|
TME | Transistor: P-MOSFET, unipolar, -40V, -30A, 3.5W, TO252 Min Qty: 1 | 0 |
|
$0.3900 / $0.7580 | RFQ |
|
Ameya Holding Limited | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K | 2500 |
|
RFQ | |
DISTI #
DMP4015SK3Q-13
|
Avnet Asia | Trans MOSFET N-CH 40V 14A 3-Pin TO-252 T/R (Alt: DMP4015SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4050 / $0.4158 | Buy Now |