Part Details for DMP4013LFGQ-13 by Diodes Incorporated
Overview of DMP4013LFGQ-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP4013LFGQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP4013LFGQ-13CT-ND
|
DigiKey | MOSFET P-CH 40V 10.3A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.3028 / $0.9200 | Buy Now |
DISTI #
DMP4013LFGQ-13
|
Avnet Americas | Trans MOSFET P-CH 40V 10.3A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMP4013LFGQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1785000 Factory Stock |
|
$0.2644 / $0.3123 | Buy Now |
DISTI #
621-DMP4013LFGQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 2589 |
|
$0.3020 / $0.9100 | Buy Now |
|
Future Electronics | P-Channel 40V 10.3A (Ta) 1W (Ta) Surface Mount PowerDI3333-8 mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | P-Channel 40V 10.3A (Ta) 1W (Ta) Surface Mount PowerDI3333-8 mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
DMP4013LFGQ-13
|
Avnet Asia | Trans MOSFET P-CH 40V 10.3A 8-Pin PowerDI3333 T/R (Alt: DMP4013LFGQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.1961 / $0.1963 | Buy Now |
DISTI #
DMP4013LFGQ-13
|
Avnet Silica | Trans MOSFET P-CH 40V 10.3A 8-Pin PowerDI3333 T/R (Alt: DMP4013LFGQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 40V 10.3A 13m10A10V 1W 3V250uA 1PCSPChannel PowerDI3333-8 MOSFETs ROHS | 2628 |
|
$0.2924 / $0.5311 | Buy Now |
|
MacroQuest Electronics | STOCK | 21000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4312 | Buy Now |