-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8773
|
Newark | Mosfet, P-Ch, 30V, 0.2A, Dfn0606 Rohs Compliant: Yes |Diodes Inc. DMP32D9UFZ-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.1120 / $0.3850 | Buy Now |
DISTI #
DMP32D9UFZ-7BDICT-ND
|
DigiKey | MOSFET P-CH 30V 200MA 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9197 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
DMP32D9UFZ-7B
|
Avnet Americas | Trans MOSFET P-CH 30V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: DMP32D9UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 370000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-DMP32D9UFZ-7B
|
Mouser Electronics | MOSFET P-Ch 30V 0.35VnC Enh Mode FET -0.2A RoHS: Compliant | 9866 |
|
$0.0780 / $0.3700 | Buy Now |
|
Future Electronics | Enhancement Mode Mosfet, P-Channel, 30V 200MA, Case X2-DFN0606-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0705 / $0.0765 | Buy Now |
DISTI #
DMP32D9UFZ-7B
|
Avnet Silica | Trans MOSFET P-CH 30V 0.2A 3-Pin DFN T/R (Alt: DMP32D9UFZ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 30V 200mA 5100mA4.5V 390mW 1V250uA 1PCSPChannel X2-DFN0606-3 MOSFETs ROHS | 10 |
|
$0.1138 / $0.1209 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy