Part Details for DMP32D4SW-7 by Diodes Incorporated
Overview of DMP32D4SW-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP32D4SW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8771
|
Newark | Mosfet, P-Ch, 30V, 0.25A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DMP32D4SW-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2840 |
|
$0.1030 / $0.3670 | Buy Now |
DISTI #
DMP32D4SW-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 250MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36176 In Stock |
|
$0.0609 / $0.3000 | Buy Now |
DISTI #
DMP32D4SW-7
|
Avnet Americas | Trans MOSFET P-CH 30V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: DMP32D4SW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000636000 Factory Stock |
|
$0.0430 / $0.0457 | Buy Now |
DISTI #
621-DMP32D4SW-7
|
Mouser Electronics | MOSFETs 30V P-CH MOSFET RoHS: Compliant | 18547 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
V72:2272_06697846
|
Arrow Electronics | Trans MOSFET P-CH 30V 0.25A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 2859 |
|
$0.0557 | Buy Now |
|
Future Electronics | P-Channel 30 V 2.4 Ohm Surface Mount Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0547 / $0.0621 | Buy Now |
|
Future Electronics | P-Channel 30 V 2.4 Ohm Surface Mount Enhancement Mode Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0547 / $0.0621 | Buy Now |
DISTI #
DMP32D4SW-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -200mA, Idm: -1A, 300mW Min Qty: 1 | 0 |
|
$0.0639 / $0.2511 | RFQ |
DISTI #
DMP32D4SW-7
|
Avnet Asia | Trans MOSFET P-CH 30V 0.25A 3-Pin SOT-323 T/R (Alt: DMP32D4SW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0457 / $0.0511 | Buy Now |
DISTI #
DMP32D4SW-7
|
Avnet Silica | Trans MOSFET P-CH 30V 0.25A 3-Pin SOT-323 T/R (Alt: DMP32D4SW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DMP32D4SW-7
DMP32D4SW-7 CAD Models
DMP32D4SW-7 Part Data Attributes
|
DMP32D4SW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP32D4SW-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.25A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.432 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |