-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8768
|
Newark | Mosfet, P-Ch, 30V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP32D4S-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0930 / $0.4160 | Buy Now |
DISTI #
DMP32D4S-13DICT-ND
|
DigiKey | MOSFET P-CH 30V 300MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19035 In Stock |
|
$0.0630 / $0.4000 | Buy Now |
DISTI #
DMP32D4S-13
|
Avnet Americas | Trans MOSFET P-CH 30V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP32D4S-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 / $0.0570 | Buy Now |
DISTI #
621-DMP32D4S-13
|
Mouser Electronics | MOSFET P-Ch ENH FET -30V 2.4Ohm -10V -300mA RoHS: Compliant | 15168 |
|
$0.0600 / $0.4000 | Buy Now |
|
Future Electronics | P-Channel 30 V 2.4 Ohm 1.2 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0523 / $0.0567 | Buy Now |
|
Future Electronics | P-Channel 30 V 2.4 Ohm 1.2 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0523 / $0.0567 | Buy Now |
DISTI #
SMC-DMP32D4S-13
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 65 |
|
RFQ | |
DISTI #
DMP32D4S-13
|
Avnet Asia | Trans MOSFET P-CH 30V 0.3A 3-Pin SOT-23 T/R (Alt: DMP32D4S-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP32D4S-13
|
Avnet Silica | Trans MOSFET P-CH 30V 0.3A 3-Pin SOT-23 T/R (Alt: DMP32D4S-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 30V P-CHANNEL ENHANCEMENT MODE MOSFET | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy