Part Details for DMP31D7LT-7 by Diodes Incorporated
Overview of DMP31D7LT-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DMP31D7LT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP31D7LT-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT523 T&R Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0474 / $0.0717 | Buy Now |
DISTI #
DMP31D7LT-7
|
Avnet Americas | Transistor MOSFET P-Channel 30V 0.5A 3-Pin SOT-523 T/R - Tape and Reel (Alt: DMP31D7LT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0363 / $0.0429 | Buy Now |
DISTI #
621-DMP31D7LT-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V~30V SOT523 T&R 3K RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
DISTI #
DMP31D7LT-7
|
Avnet Silica | Transistor MOSFET P-Channel 30V 0.5A 3-Pin SOT-523 T/R (Alt: DMP31D7LT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMP31D7LT-7
DMP31D7LT-7 CAD Models
DMP31D7LT-7 Part Data Attributes
|
DMP31D7LT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP31D7LT-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.36 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.33 W | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |