Part Details for DMP31D1UVT-13 by Diodes Incorporated
Overview of DMP31D1UVT-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP31D1UVT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP31D1UVT-13TR-ND
|
DigiKey | MOSFET 2P-CH 30V 0.76A TSOT26 Min Qty: 10000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0625 / $0.0784 | Buy Now |
DISTI #
DMP31D1UVT-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V TSOT26 T&R 10K - Tape and Reel (Alt: DMP31D1UVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0637 | Buy Now |
DISTI #
621-DMP31D1UVT-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V TSOT26 T&R 10K | 0 |
|
$0.0800 / $0.3700 | Order Now |