-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8761
|
Newark | Mosfet, P-Ch, 30V, 0.54A, Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMP31D0UFB4-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19086 |
|
$0.1220 / $0.3530 | Buy Now |
DISTI #
DMP31D0UFB4-7BDICT-ND
|
DigiKey | MOSFET P-CH 30V 540MA 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
124007 In Stock |
|
$0.0985 / $0.3200 | Buy Now |
DISTI #
DMP31D0UFB4-7B
|
Avnet Americas | Trans MOSFET P-CH 30V 0.76A 3-Pin DFN T/R - Tape and Reel (Alt: DMP31D0UFB4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-DMP31D0UFB4-7B
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30 X2-DFN1006-3 T&R 10K RoHS: Compliant | 50103 |
|
$0.0980 / $0.3200 | Buy Now |
DISTI #
70438132
|
RS | MOSFET, P Channel,30V,0.76A, DFN3 | Diodes Inc DMP31D0UFB4-7B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Future Electronics | P-channel 30 V 1 Ohm 460 mW Enhancement Mode Mosfet - X2-DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0847 / $0.0918 | Buy Now |
|
Future Electronics | P-channel 30 V 1 Ohm 460 mW Enhancement Mode Mosfet - X2-DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0847 / $0.0918 | Buy Now |
DISTI #
DMP31D0UFB4-7B
|
Avnet Silica | Trans MOSFET P-CH 30V 0.76A 3-Pin DFN T/R (Alt: DMP31D0UFB4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 30V 540MA 3DFN | 3839 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET P-CH 30V 540MA 3DFN | 4845 |
|
$0.0825 / $0.1472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy