-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.53A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8760
|
Newark | Mosfet, P-Ch, 30V, 0.67A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP31D0U-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 / $0.3950 | Buy Now |
DISTI #
DMP31D0U-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 530MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76877 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
DMP31D0U-7
|
Avnet Americas | Trans MOSFET P-CH 30V 0.67A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP31D0U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 900012000 Factory Stock |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
621-DMP31D0U-7
|
Mouser Electronics | MOSFET 30V P-Ch ENH Mode FET -30Vdss 8V 2.5A RoHS: Compliant | 58667 |
|
$0.0650 / $0.3900 | Buy Now |
DISTI #
V72:2272_06697838
|
Arrow Electronics | Trans MOSFET P-CH 30V 0.67A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1575 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2851 |
|
$0.0635 | Buy Now |
DISTI #
70550889
|
RS | MOSFET P-Ch 30V 0.67A Enhancement SOT23 | Diodes Inc DMP31D0U-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 | RFQ |
|
Future Electronics | P-Channel 30 V 530 mA 1 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0661 / $0.0746 | Buy Now |
|
Future Electronics | P-Channel 30 V 530 mA 1 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0676 | Buy Now |
DISTI #
DMP31D0U-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -530mA, Idm: -2.5A, 710mW Min Qty: 5 | 0 |
|
$0.0990 / $0.1560 | RFQ |
DISTI #
DMP31D0U-7
|
Avnet Asia | Trans MOSFET P-CH 30V 0.67A 3-Pin SOT-23 T/R (Alt: DMP31D0U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP31D0U-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP31D0U-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.53A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.53 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.45 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |