-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.7A I(D), 20V, 0.122ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8766
|
Newark | Mosfet, P-Ch, 30V, 2.7A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP3160L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1380 / $0.4480 | Buy Now |
DISTI #
DMP3160LDICT-ND
|
DigiKey | MOSFET P-CH 30V 2.7A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5123 In Stock |
|
$0.0919 / $0.4100 | Buy Now |
DISTI #
DMP3160L-7
|
Avnet Americas | Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP3160L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 636000 Factory Stock |
|
$0.0478 | Buy Now |
DISTI #
621-DMP3160L-7
|
Mouser Electronics | MOSFETs P-Channel 1.08W RoHS: Compliant | 5571 |
|
$0.1080 / $0.4100 | Buy Now |
DISTI #
E02:0323_01118091
|
Arrow Electronics | Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2433 | Europe - 3000 |
|
$0.0861 / $0.0950 | Buy Now |
DISTI #
V36:1790_06697836
|
Arrow Electronics | Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2423 | Americas - 3000 |
|
$0.0843 / $0.0930 | Buy Now |
DISTI #
V72:2272_06697836
|
Arrow Electronics | Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2834 |
|
$0.0939 / $0.3526 | Buy Now |
DISTI #
70551267
|
RS | P-Channel Enhancement MOSFET SOT-23 | Diodes Inc DMP3160L-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1540 | RFQ |
|
Future Electronics | P Channel 30 V 190 mΩ 1.08 W 8.2 nC Surface Mount Power MosFet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 111000Reel |
|
$0.0846 / $0.0961 | Buy Now |
|
Future Electronics | P Channel 30 V 190 mΩ 1.08 W 8.2 nC Surface Mount Power MosFet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0846 / $0.0961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3160L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3160L-7
Diodes Incorporated
Power Field-Effect Transistor, 2.7A I(D), 20V, 0.122ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD, HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.122 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.08 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP3160L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3160L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3100L-7 | Power Field-Effect Transistor, 2.7A I(D), 30V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMP3160L-7 vs DMP3100L-7 |
DMP3130L-7 | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.077ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMP3160L-7 vs DMP3130L-7 |