-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8763
|
Newark | Mosfet, P-Ch, 30V, 3.1A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMP3105LVT-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1400 / $0.4820 | Buy Now |
DISTI #
DMP3105LVT-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 3.1A TSOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33060 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
DMP3105LVT-7
|
Avnet Americas | Trans MOSFET P-CH 30V 3.9A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMP3105LVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0682 / $0.0806 | Buy Now |
DISTI #
621-DMP3105LVT-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40 TSOT23,3K RoHS: Compliant | 7238 |
|
$0.0790 / $0.4400 | Buy Now |
|
Future Electronics | P-Channel 30 V 105 mOhm Surface Mount Enhancement Mode Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0680 / $0.0767 | Buy Now |
|
Future Electronics | P-Channel 30 V 105 mOhm Surface Mount Enhancement Mode Mosfet - TSOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0680 / $0.0767 | Buy Now |
|
Bristol Electronics | 1933 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1118 / $0.5590 | Buy Now | |
DISTI #
DMP3105LVT-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -3.1A, Idm: -20A, 1.75W Min Qty: 3 | 0 |
|
$0.1500 / $0.2580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy