-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP3098LSD-13DICT-ND
|
DigiKey | MOSFET 2P-CH 30V 4.4A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2315 In Stock |
|
$0.2265 / $0.6900 | Buy Now |
DISTI #
DMP3098LSD-13
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R - Tape and Reel (Alt: DMP3098LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1218 / $0.1439 | Buy Now |
DISTI #
621-DMP3098LSD-13
|
Mouser Electronics | MOSFET PMOS-DUAL RoHS: Compliant | 5141 |
|
$0.2590 / $0.6900 | Buy Now |
|
Future Electronics | Dual P-Channel -30 V 115 mOhm 7.8 nC 1.8 W Silicon Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.3640 / $0.9100 | Buy Now | |
DISTI #
DMP3098LSD-13
|
TME | Transistor: P-MOSFET x2, unipolar, -30V, -3.3A, Idm: -15A, 1.8W, SO8 Min Qty: 3 | 0 |
|
$0.1550 / $0.2430 | RFQ |
DISTI #
DMP3098LSD-13
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 30V 4.4A 8-Pin SOIC T/R (Alt: DMP3098LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | MOSFET 2P-CH 30V 4.4A 8-SOIC | 39785 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET 2P-CH 30V 4.4A 8-SOIC | 4795 |
|
$0.1385 / $0.2711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy