Part Details for DMP3036SFG-7 by Diodes Incorporated
Overview of DMP3036SFG-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3036SFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8748
|
Newark | Mosfet, P-Ch, 30V, 30A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP3036SFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3030 / $0.6620 | Buy Now |
DISTI #
DMP3036SFG-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 8.7A PWRDI3333-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7858 In Stock |
|
$0.1969 / $0.6000 | Buy Now |
DISTI #
DMP3036SFG-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI3333-8 T&R 2K - Tape and Reel (Alt: DMP3036SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 1104000 Factory Stock |
|
$0.1500 / $0.1773 | Buy Now |
DISTI #
621-DMP3036SFG-7
|
Mouser Electronics | MOSFET P-Ch Enh Mode FET Vdss -30V 25Vgss RoHS: Compliant | 3449 |
|
$0.1960 / $0.6000 | Buy Now |
|
Future Electronics | DMP Series 30 V 20 mOhm 2.3 W SMT P-Ch Enhancement Mode Mosfet - Power DI-3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Future Electronics | DMP Series 30 V 20 mOhm 2.3 W SMT P-Ch Enhancement Mode Mosfet - Power DI-3333-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
DMP3036SFG-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -30A, 0.9W, PowerDI®3333-8 Min Qty: 1 | 0 |
|
$0.1750 / $0.7610 | RFQ |
DISTI #
TMOS2602
|
Rutronik | P-CH -30V -30A 20mOhm PDI3333-8 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1815 / $0.2353 | Buy Now |
DISTI #
DMP3036SFG-7
|
Avnet Asia | MOSFET BVDSS: 25V~30V POWERDI3333-8 T&R 2K (Alt: DMP3036SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP3036SFG-7
|
Avnet Silica | MOSFET BVDSS: 25V~30V POWERDI3333-8 T&R 2K (Alt: DMP3036SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |