-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 30V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP3035LSS-13-ND
|
DigiKey | MOSFET P-CH 30V 11A 8SOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1787 / $0.2021 | Buy Now |
DISTI #
DMP3035LSS-13
|
Avnet Americas | Trans MOSFET P-CH 30V 11A 8-Pin SOP T/R - Tape and Reel (Alt: DMP3035LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1961 | Buy Now |
|
Bristol Electronics | 1829 |
|
RFQ | ||
|
Quest Components | 1463 |
|
$0.2934 / $0.7335 | Buy Now | |
DISTI #
DMP3035LSS-13
|
TME | Transistor: P-MOSFET, unipolar, -30V, -8A, Idm: -80A, 2W, SO8 Min Qty: 1 | 0 |
|
$0.2400 / $0.7710 | RFQ |
|
Win Source Electronics | MOSFET P-CH 30V 12A 8-SOIC | 28200 |
|
$0.1897 / $0.2845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3035LSS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3035LSS-13
Diodes Incorporated
Power Field-Effect Transistor, 12A I(D), 30V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |