-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8746
|
Newark | Mosfet, Dual, P-Ch, 30V, 6A Rohs Compliant: Yes |Diodes Inc. DMP3028LSD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.3010 / $0.6500 | Buy Now |
DISTI #
DMP3028LSD-13DICT-ND
|
DigiKey | MOSFET 2P-CH 30V 6A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91388 In Stock |
|
$0.1969 / $0.6000 | Buy Now |
DISTI #
DMP3028LSD-13
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 7.4A 8-Pin SOIC T/R - Tape and Reel (Alt: DMP3028LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
621-DMP3028LSD-13
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 18174 |
|
$0.2250 / $0.5900 | Buy Now |
DISTI #
DMP3028LSD-13
|
TME | Transistor: P-MOSFET, unipolar, -30V, -5.8A, Idm: -30A, 1.1W, SO8 Min Qty: 1 | 0 |
|
$0.2780 / $0.5630 | RFQ |
DISTI #
DMP3028LSD-13
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 30V 7.4A 8-Pin SOIC T/R (Alt: DMP3028LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP3028LSD-13
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 30V 7.4A 8-Pin SOIC T/R (Alt: DMP3028LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
Chip1Cloud | 30V DUAL P-CHANNEL ENHANCEMENT MODE MOSFET | 2760 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET 2P-CH 30V 6A SO-8 | 5250 |
|
$0.2066 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2053 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy