Part Details for DMP3018SFV-13 by Diodes Incorporated
Results Overview of DMP3018SFV-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP3018SFV-13 Information
DMP3018SFV-13 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP3018SFV-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3018SFV-13CT-ND
|
DigiKey | MOSFET P-CH 30V 11A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4471 In Stock |
|
$0.1560 / $0.8100 | Buy Now |
DISTI #
DMP3018SFV-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI3333-8 T&R 3K - Tape and Reel (Alt: DMP3018SFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.1363 / $0.1392 | Buy Now |
DISTI #
621-DMP3018SFV-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V | 3000 |
|
$0.1560 / $0.1790 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1450 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
DMP3018SFV-13
|
TME | Transistor: P-MOSFET, unipolar, -30V, -9A, Idm: -70A, 1.9W Min Qty: 3 | 0 |
|
$0.1790 / $0.2540 | RFQ |
DISTI #
SMC-DMP3018SFV-13
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2018+ | 84 |
|
RFQ | |
DISTI #
DMP3018SFV-13
|
Avnet Asia | MOSFET BVDSS: 25V~30V POWERDI3333-8 T&R 3K (Alt: DMP3018SFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1227 / $0.1372 | Buy Now |
DISTI #
DMP3018SFV-13
|
Avnet Silica | MOSFET BVDSS 25V30V POWERDI33338 TR 3K (Alt: DMP3018SFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2269 | Buy Now |
Part Details for DMP3018SFV-13
DMP3018SFV-13 CAD Models
DMP3018SFV-13 Part Data Attributes
|
DMP3018SFV-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3018SFV-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 104 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 358 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |