Part Details for DMP3011SFVWQ-13 by Diodes Incorporated
Results Overview of DMP3011SFVWQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP3011SFVWQ-13 Information
DMP3011SFVWQ-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP3011SFVWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3011SFVWQ-13CT-ND
|
DigiKey | MOSFET P-CH 30V 11.5A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2782 In Stock |
|
$0.2625 / $1.1800 | Buy Now |
DISTI #
DMP3011SFVWQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 30V 50A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMP3011SFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2520 / $0.2698 | Buy Now |
DISTI #
621-DMP3011SFVWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 3K RoHS: Compliant | 0 |
|
$0.2620 / $1.1300 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 25V 30V PowerDI3333-8 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2700 / $0.2810 | Buy Now |
DISTI #
DMP3011SFVWQ-13
|
Avnet Asia | Transistor MOSFET P-Channel 30V 50A 8-Pin PowerDI3333 T/R (Alt: DMP3011SFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
15000 |
|
$0.2594 / $0.3150 | Buy Now |