-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8193
|
Newark | Mosfet, P-Ch, -30V, -70A, Powerdi3333-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-70A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.0043Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Powerrohs Compliant: Yes |Diodes Inc. DMP3007SFG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4280 / $0.9280 | Buy Now |
DISTI #
DMP3007SFG-7DICT-ND
|
DigiKey | MOSFET P-CH 30V 70A POWERDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6144 In Stock |
|
$0.2855 / $0.9800 | Buy Now |
DISTI #
DMP3007SFG-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K - Tape and Reel (Alt: DMP3007SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.2336 | Buy Now |
DISTI #
621-DMP3007SFG-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V RoHS: Compliant | 2950 |
|
$0.3270 / $0.8300 | Buy Now |
DISTI #
V72:2272_16647596
|
Arrow Electronics | Trans MOSFET P-CH 30V 70A 8-Pin PowerDI EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 5 |
|
$0.2567 | Buy Now |
|
Future Electronics | DMP3007SFG SERIES 30V 70A SURFACE MOUNT MOSFET POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Future Electronics | DMP3007SFG SERIES 30V 70A SURFACE MOUNT MOSFET POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
DMP3007SFG-7
|
Avnet Asia | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K (Alt: DMP3007SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2149 / $0.2404 | Buy Now |
DISTI #
DMP3007SFG-7
|
Avnet Silica | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K (Alt: DMP3007SFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
LCSC | 30V 70A 2.8W 6m11.5A10V 3V250uA 1 Piece P-Channel PowerDI3333-8 MOSFETs ROHS | 1340 |
|
$0.3492 / $0.4879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3007SFG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3007SFG-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 305 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |