-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2305UQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT23 T&R 3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0826 / $0.1034 | Buy Now |
DISTI #
DMP2305UQ-7
|
Avnet Americas | Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP2305UQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0657 / $0.0776 | Buy Now |
DISTI #
621-DMP2305UQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
|
Future Electronics | 20V, 4.2A, 3-Pin SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0881 | Buy Now |
|
Future Electronics | 20V, 4.2A, 3-Pin SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0881 | Buy Now |
DISTI #
DMP2305UQ-7
|
Avnet Americas | Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP2305UQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0657 / $0.0776 | Buy Now |
DISTI #
DMP2305UQ-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -3.4A, Idm: -10A, 1.4W, SOT23 Min Qty: 5 | 0 |
|
$0.1020 / $0.1590 | RFQ |
|
LCSC | 20V 4.2A 60m4.2A4.5V 1.4W 900mV250uA 1PCSPChannel SOT-23-3 MOSFETs ROHS | 105 |
|
$0.1000 / $0.1802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy