-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8723
|
Newark | Mosfet, P-Ch, 20V, 0.43A, Sot-523 Rohs Compliant: Yes |Diodes Inc. DMP22D6UT-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2145 |
|
$0.1510 / $0.4170 | Buy Now |
DISTI #
DMP22D6UTDICT-ND
|
DigiKey | MOSFET P-CH 20V 430MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37646 In Stock |
|
$0.1116 / $0.5200 | Buy Now |
DISTI #
DMP22D6UT-7
|
Avnet Americas | Trans MOSFET P-CH 20V 0.43A 3-Pin SOT-523 T/R - Tape and Reel (Alt: DMP22D6UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0848 / $0.1002 | Buy Now |
DISTI #
621-DMP22D6UT-7
|
Mouser Electronics | MOSFET SINGLE P-CHANNEL RoHS: Compliant | 11238 |
|
$0.1110 / $0.3700 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 2.6 Ohm 150 mW Silicon Surface Mount Mosfet - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0866 / $0.0972 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 2.6 Ohm 150 mW Silicon Surface Mount Mosfet - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0866 / $0.0972 | Buy Now |
DISTI #
DMP22D6UT-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -310mA, Idm: -0.75A, 150mW Min Qty: 3 | 0 |
|
$0.1100 / $0.2580 | RFQ |
DISTI #
DMP22D6UT-7
|
Avnet Asia | Trans MOSFET P-CH 20V 0.43A 3-Pin SOT-523 T/R (Alt: DMP22D6UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP22D6UT-7
|
Avnet Silica | Trans MOSFET P-CH 20V 0.43A 3-Pin SOT-523 T/R (Alt: DMP22D6UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.1327 / $0.1426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy