-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP2215L-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2215LDICT-ND
|
DigiKey | MOSFET P-CH 20V 2.7A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31495 In Stock |
|
$0.0788 / $0.4500 | Buy Now |
DISTI #
DMP2215L-7
|
Avnet Americas | Trans MOSFET P-CH 20V 2.7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP2215L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 366000 Factory Stock |
|
$0.0744 / $0.0760 | Buy Now |
DISTI #
621-DMP2215L-7
|
Mouser Electronics | MOSFETs P-Channel RoHS: Compliant | 3001 |
|
$0.0810 / $0.4300 | Buy Now |
|
Future Electronics | DMP2215L Series 20 V 100 mOhm P-Channel Enhancement Mode Field Effect Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
3000 Reel |
|
$0.0712 / $0.0765 | Buy Now |
|
Future Electronics | DMP2215L Series 20 V 100 mOhm P-Channel Enhancement Mode Field Effect Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0712 / $0.0765 | Buy Now |
DISTI #
DMP2215L-7
|
Avnet Silica | Trans MOSFET PCH 20V 27A 3Pin SOT23 TR (Alt: DMP2215L-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | DMP2215L Series 20 V 100 mOhm P-Channel Enhancement Mode Field Effect Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1020 / $0.1093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2215L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2215L-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 2.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.08 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP2215L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP2215L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVN3306ASTZ | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | DMP2215L-7 vs ZVN3306ASTZ |
ZVN3306FTA | Diodes Incorporated | $0.2447 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | DMP2215L-7 vs ZVN3306FTA |
ZVN2110ASTZ | Diodes Incorporated | $0.6435 | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | DMP2215L-7 vs ZVN2110ASTZ |
VN2210N3-G | Microchip Technology Inc | $1.8959 | 1200mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | DMP2215L-7 vs VN2210N3-G |
BSS306NH6327XTSA1 | Infineon Technologies AG | $0.0975 | Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | DMP2215L-7 vs BSS306NH6327XTSA1 |
VN10LP | Diodes Incorporated | $0.4971 | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | DMP2215L-7 vs VN10LP |
VN0109N3-G | Microchip Technology Inc | $0.5670 | 350mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | DMP2215L-7 vs VN0109N3-G |
SI2306BDS-T1-GE3 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, | DMP2215L-7 vs SI2306BDS-T1-GE3 |
TN0702N3-G | Microchip Technology Inc | $0.7261 | 530mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | DMP2215L-7 vs TN0702N3-G |
2N7002LT1G | onsemi | $0.0494 | SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL | DMP2215L-7 vs 2N7002LT1G |