-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2130LDM-7CT-ND
|
DigiKey | MOSFET P-CH 20V 3.4A SOT-26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.1247 / $0.4400 | Buy Now |
DISTI #
DMP2130LDM-7
|
Avnet Americas | Trans MOSFET P-CH 20V 3.4A 6-Pin SOT-563 T/R - Tape and Reel (Alt: DMP2130LDM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1205 / $0.1424 | Buy Now |
DISTI #
621-DMP2130LDM-7
|
Mouser Electronics | MOSFET P-Channel RoHS: Compliant | 2785 |
|
$0.1500 / $0.4600 | Buy Now |
|
Bristol Electronics | 2344 |
|
RFQ | ||
|
Quest Components | 3.4 A, 20 V, 0.08 ohm, P-CHANNEL, Si, POWER, MOSFET | 1875 |
|
$0.1920 / $0.9600 | Buy Now |
DISTI #
DMP2130LDM-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.7A, 1.25W, SOT26 Min Qty: 3 | 0 |
|
$0.1360 / $0.2600 | RFQ |
DISTI #
DMP2130LDM-7
|
Avnet Silica | Trans MOSFET P-CH 20V 3.4A 6-Pin SOT-563 T/R (Alt: DMP2130LDM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 20V 3.4A 1.25W 80m4.5V4.5A 1.25V250uA 1PCSPChannel SOT-26 MOSFETs ROHS | 2046 |
|
$0.0548 / $0.1081 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy