-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP2110UFDBQ-7CT-ND
|
DigiKey | MOSFET BVDSS: 8V~24V U-DFN2020-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5283 In Stock |
|
$0.1000 / $0.4600 | Buy Now |
DISTI #
DMP2110UFDBQ-7
|
Avnet Americas | Transistor MOSFET Array Dual P-Channel 20V 3.2A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMP2110UFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0982 / $0.1160 | Buy Now |
DISTI #
621-DMP2110UFDBQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K | 2773 |
|
$0.1020 / $0.4700 | Buy Now |
|
Future Electronics | Dual, -20Volt, 3.2amp, 75 mohm, DFN2x2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | Dual, -20Volt, 3.2amp, 75 mohm, DFN2x2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
DMP2110UFDBQ-7
|
Avnet Americas | Transistor MOSFET Array Dual P-Channel 20V 3.2A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMP2110UFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0982 / $0.1160 | Buy Now |
DISTI #
DMP2110UFDBQ-7
|
Avnet Silica | Transistor MOSFET Array Dual P-Channel 20V 3.2A 6-Pin uDFN2020 T/R (Alt: DMP2110UFDBQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy