Part Details for DMP2070U-7 by Diodes Incorporated
Results Overview of DMP2070U-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP2070U-7 Information
DMP2070U-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP2070U-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4277
|
Newark | Power Mosfet, 20V, 4.6A, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. DMP2070U-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2655 |
|
$0.2890 / $0.7580 | Buy Now |
DISTI #
31-DMP2070U-7CT-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT23 T&R 3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3508 In Stock |
|
$0.1452 / $0.7500 | Buy Now |
DISTI #
DMP2070U-7
|
Avnet Americas | Transistor MOSFET P-Channel 20V 4.6A 3-Pin SOT23 T/R - Tape and Reel (Alt: DMP2070U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600000 Factory Stock |
|
$0.1116 / $0.1195 | Buy Now |
DISTI #
621-DMP2070U-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 8V-24V SOT23 T&R 3K RoHS: Compliant | 2650 |
|
$0.1450 / $0.7100 | Buy Now |
DISTI #
DMP2070U-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -3.7A, Idm: -20A, 1.4W, SOT23 Min Qty: 1 | 0 |
|
$0.1570 / $0.4110 | RFQ |
DISTI #
DMP2070U-7
|
Avnet Asia | Transistor MOSFET P-Channel 20V 4.6A 3-Pin SOT23 T/R (Alt: DMP2070U-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
15000 |
|
$0.1093 / $0.1328 | Buy Now |
DISTI #
DMP2070U-7
|
Avnet Silica | Transistor MOSFET PChannel 20V 46A 3Pin SOT23 TR (Alt: DMP2070U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2038 | Buy Now |
Part Details for DMP2070U-7
DMP2070U-7 CAD Models
DMP2070U-7 Part Data Attributes
|
DMP2070U-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2070U-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 4.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |