Part Details for DMP2069UFY4Q-7 by Diodes Incorporated
Overview of DMP2069UFY4Q-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2069UFY4Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7123
|
Newark | Mosfet, P-Ch, 20V, 2.5A, X2-Dfn2015 Rohs Compliant: Yes |Diodes Inc. DMP2069UFY4Q-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2040 / $0.4900 | Buy Now |
DISTI #
31-DMP2069UFY4Q-7CT-ND
|
DigiKey | MOSFET BVDSS: 8V~24V X2-DFN2015- Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1239 / $0.4400 | Buy Now |
DISTI #
DMP2069UFY4Q-7
|
Avnet Americas | Transistor MOSFET P-CH 20V 2.5A 3-Pin X2-DFN2015 T/R - Tape and Reel (Alt: DMP2069UFY4Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1229 / $0.1452 | Buy Now |
DISTI #
621-DMP2069UFY4Q-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V X2-DFN2015-3 T&R 3K RoHS: Compliant | 2000 |
|
$0.1230 / $0.4400 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 8V~24V X2-DFN2015-3 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
DMP2069UFY4Q-7
|
Avnet Americas | Transistor MOSFET P-CH 20V 2.5A 3-Pin X2-DFN2015 T/R - Tape and Reel (Alt: DMP2069UFY4Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1229 / $0.1452 | Buy Now |
DISTI #
DMP2069UFY4Q-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.2A, Idm: -12A, 530mW Min Qty: 3 | 0 |
|
$0.2010 / $0.2860 | RFQ |
DISTI #
DMP2069UFY4Q-7
|
Avnet Asia | Transistor MOSFET P-CH 20V 2.5A 3-Pin X2-DFN2015 T/R (Alt: DMP2069UFY4Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP2069UFY4Q-7
|
Avnet Silica | Transistor MOSFET P-CH 20V 2.5A 3-Pin X2-DFN2015 T/R (Alt: DMP2069UFY4Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | P-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2156 | Buy Now |