Part Details for DMP2039UFDE4-7 by Diodes Incorporated
Overview of DMP2039UFDE4-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2039UFDE4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8699
|
Newark | Mosfet, P-Ch, 25V, 7.3A, X2-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP2039UFDE4-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2320 / $0.5930 | Buy Now |
DISTI #
DMP2039UFDE4-7DICT-ND
|
DigiKey | MOSFET P-CH 25V 7.3A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.1670 / $0.5800 | Buy Now |
DISTI #
DMP2039UFDE4-7
|
Avnet Americas | Trans MOSFET P-CH 25V 9.2A 6-Pin X2-DFN T/R - Tape and Reel (Alt: DMP2039UFDE4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-DMP2039UFDE4-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30 X2-DFN2020-6 T&R 3K RoHS: Compliant | 0 |
|
$0.1870 / $0.5700 | Order Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2672 / $0.6680 | Buy Now | |
DISTI #
DMP2039UFDE4-7
|
Avnet Americas | Trans MOSFET P-CH 25V 9.2A 6-Pin X2-DFN T/R - Tape and Reel (Alt: DMP2039UFDE4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
DMP2039UFDE4-7
|
Avnet Silica | Trans MOSFET P-CH 25V 9.2A 6-Pin X2-DFN T/R (Alt: DMP2039UFDE4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 25V 7.3A 6DFN | 11400 |
|
RFQ | |
DISTI #
3943715
|
element14 Asia-Pacific | MOSFET, P-CH, 25V, 7.3A, X2-DFN2020 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$0.2332 / $0.5720 | Buy Now |