Part Details for DMP2039UFDE-7 by Diodes Incorporated
Overview of DMP2039UFDE-7 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2039UFDE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3597
|
Newark | Mosfet, P-Ch, 25V, 6.7A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP2039UFDE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2865 |
|
$0.1980 / $0.4830 | Buy Now |
DISTI #
31-DMP2039UFDE-7CT-ND
|
DigiKey | MOSFET P-CH 25V 6.7A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1247 / $0.4400 | Buy Now |
DISTI #
DMP2039UFDE-7
|
Avnet Americas | Trans MOSFET P-CH 25V 6.7A 6-Pin DFN EP T/R - Tape and Reel (Alt: DMP2039UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1089 / $0.1286 | Buy Now |
DISTI #
621-DMP2039UFDE-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30 U-DFN2020-6 T&R 3K RoHS: Compliant | 11941 |
|
$0.1430 / $0.4400 | Buy Now |
|
Future Electronics | P-Channel 25 V 6.7 A 27 mOhm Mosfet - DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Future Electronics | P-Channel 25 V 6.7 A 27 mOhm Mosfet - DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
DMP2039UFDE-7
|
Avnet Americas | Trans MOSFET P-CH 25V 6.7A 6-Pin DFN EP T/R - Tape and Reel (Alt: DMP2039UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1089 / $0.1286 | Buy Now |
DISTI #
DMP2039UFDE-7
|
TME | Transistor: P-MOSFET, unipolar, -25V, -5.4A, 0.8W, U-DFN2020-6 Min Qty: 3 | 0 |
|
$0.1200 / $0.2570 | RFQ |
DISTI #
DMP2039UFDE-7
|
Avnet Asia | Trans MOSFET P-CH 25V 6.7A 6-Pin DFN EP T/R (Alt: DMP2039UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1033 / $0.1155 | Buy Now |
DISTI #
DMP2039UFDE-7
|
Avnet Silica | Trans MOSFET P-CH 25V 6.7A 6-Pin DFN EP T/R (Alt: DMP2039UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |