There are no models available for this part yet.
Overview of DMP2035UVT-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMP2035UVT-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH9556
|
Newark | Mosfet, P-Ch, 20V, 6A, 150Deg C, 1.2W Rohs Compliant: Yes |Diodes Inc. DMP2035UVT-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 705 |
|
$0.1360 / $0.5100 | Buy Now | |
DISTI #
79AH1277
|
Newark | Mosfet Bvdss: 8V~24V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP2035UVT-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 | Buy Now | |
DISTI #
DMP2035UVT-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 6A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72347 In Stock |
|
$0.1050 / $0.4800 | Buy Now | |
DISTI #
DMP2035UVT-7
|
Avnet Americas | Trans MOSFET P-CH 20V 6A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMP2035UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30001107000 Factory Stock |
|
$0.0696 / $0.0747 | Buy Now | |
DISTI #
621-DMP2035UVT-7
|
Mouser Electronics | MOSFETs P-Ch -20V ENH Mode 35mOhm -4.5V -6.0A RoHS: Compliant | 8942 |
|
$0.1210 / $0.4700 | Buy Now | |
DISTI #
V72:2272_06697646
|
Arrow Electronics | Trans MOSFET P-CH 20V 6A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 838 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2378 |
|
$0.0808 / $0.2852 | Buy Now | |
Future Electronics | P-Channel 20 V 35 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 108000Reel |
|
$0.0683 / $0.0771 | Buy Now | ||
Future Electronics | P-Channel 20 V 35 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0797 / $0.0896 | Buy Now | ||
Future Electronics | P-Channel 20 V 35 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0683 / $0.0771 | Buy Now | ||
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.2A I(D), 20V, 0.045OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 512 |
|
$0.1410 / $0.4700 | Buy Now |
CAD Models for DMP2035UVT-7 by Diodes Incorporated
Part Data Attributes for DMP2035UVT-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT
|
Package Description
|
GREEN, PLASTIC, TSOT26, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
5.2 A
|
Drain-source On Resistance-Max
|
0.045 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
24 A
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DMP2035UVT-7
This table gives cross-reference parts and alternative options found for DMP2035UVT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP2035UVT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP2035UVTQ-13 | Power Field-Effect Transistor, | Diodes Incorporated | DMP2035UVT-7 vs DMP2035UVTQ-13 |
Related Parts for DMP2035UVT-7
-
SI8810-TPPower Field-Effect Transistors
-
ATMEGA88PA-MUMicrocontrollers
-
EL7156CSZPeripheral Drivers
-
LM2675M-ADJSwitching Regulator or Controllers
-
SI3433CDV-T1-GE3Small Signal Field-Effect Transistors
-
S1M-13-FRectifier Diodes
-
BH1603FVC-TROther Analog ICs
-
LM358Operational Amplifiers
-
SV07AC104KAAFixed Capacitors