Part Details for DMP2006UFG-7 by Diodes Incorporated
Results Overview of DMP2006UFG-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMP2006UFG-7 Information
DMP2006UFG-7 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMP2006UFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9555
|
Newark | Mosfet, P-Ch, 20V, 40A, 150Deg C, 41W Rohs Compliant: Yes |Diodes Inc. DMP2006UFG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
621-DMP2006UFG7
|
Mouser Electronics | MOSFETs 20V P-Ch Enh Mode 10Vgss 5404pF 64nC RoHS: Compliant | 936 |
|
$0.2370 / $0.6800 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 20V 17.5A Automotive 8-Pin PowerDI EP T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1930 / $0.2000 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 20V 17.5A Automotive 8-Pin PowerDI EP T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1930 / $0.2000 | Buy Now |
DISTI #
DMP2006UFG-7
|
Avnet Asia | Trans MOSFET P-CH -20V -17.5A 8-Pin PowerDI T/R (Alt: DMP2006UFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP2006UFG-7
|
Avnet Silica | Trans MOSFET PCH 20V 175A 8Pin PowerDI TR (Alt: DMP2006UFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 20V 17.5A POWERDI | 255366 |
|
$0.1610 / $0.2410 | Buy Now |