Part Details for DMP10H4D2S-7 by Diodes Incorporated
Overview of DMP10H4D2S-7 by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DMP10H4D2S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3791
|
Newark | Mosfet, P-Ch, -100V, -0.27A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-270Ma, Drain Source Voltage Vds:-100V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.3V, Power Rohs Compliant: Yes |Diodes Inc. DMP10H4D2S-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21820 |
|
$0.1160 | Buy Now |
DISTI #
79AH1274
|
Newark | Mosfet Bvdss: 61V~100V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP10H4D2S-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0750 / $0.0810 | Buy Now |
DISTI #
07AH3792
|
Newark | Mosfet, P-Ch, -100V, -0.27A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-270Ma, Drain Source Voltage Vds:-100V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.3V, Power Rohs Compliant: Yes |Diodes Inc. DMP10H4D2S-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.0810 | Buy Now |
DISTI #
DMP10H4D2S-7DICT-ND
|
DigiKey | MOSFET P-CH 100V 270MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
75080 In Stock |
|
$0.0624 / $0.4000 | Buy Now |
DISTI #
DMP10H4D2S-7
|
Avnet Americas | Trans MOSFET P-CH 100V 0.27A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP10H4D2S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120002880000 Factory Stock |
|
$0.0508 / $0.0601 | Buy Now |
DISTI #
621-DMP10H4D2S-7
|
Mouser Electronics | MOSFET P-Ch Enh Mode FET 100V 20Vgss 87pF RoHS: Compliant | 196695 |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
A03:0893_13586279
|
Arrow Electronics | Trans MOSFET P-CH 100V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Asia - 1062000 |
|
$0.0446 / $0.0603 | Buy Now |
DISTI #
V36:1790_13884687
|
Arrow Electronics | Trans MOSFET P-CH 100V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2345 | Americas - 69000 |
|
$0.0478 / $0.0670 | Buy Now |
DISTI #
E02:0323_09141993
|
Arrow Electronics | Trans MOSFET P-CH 100V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2347 | Europe - 24000 |
|
$0.0479 / $0.0617 | Buy Now |
DISTI #
V72:2272_13884687
|
Arrow Electronics | Trans MOSFET P-CH 100V 0.27A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 Container: Cut Strips | Americas - 250 |
|
$0.0677 / $0.3610 | Buy Now |
Part Details for DMP10H4D2S-7
DMP10H4D2S-7 CAD Models
DMP10H4D2S-7 Part Data Attributes:
|
DMP10H4D2S-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP10H4D2S-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.27A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |