Part Details for DMP1070U-7 by Diodes Incorporated
Overview of DMP1070U-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1070U-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP1070U-7TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V SOT23 T&R 3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0385 / $0.0681 | Buy Now |
DISTI #
DMP1070U-7
|
Avnet Americas | Power MOSFET, P Channel, 12 V, 5.4 A, 31 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: DMP1070U-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-DMP1070U-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0380 / $0.3800 | Order Now |
Part Details for DMP1070U-7
DMP1070U-7 CAD Models
DMP1070U-7 Part Data Attributes
|
DMP1070U-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP1070U-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |