Part Details for DMP1045U by Diodes Incorporated
Overview of DMP1045U by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP1045U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8227
|
Newark | Mosfet, P Channel, W Esd, 12V, Sot23, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:5.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:550Mv Rohs Compliant: Yes |Diodes Inc. DMP1045U Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5060 |
|
$0.0790 / $0.4130 | Buy Now |
Part Details for DMP1045U
DMP1045U CAD Models
DMP1045U Part Data Attributes
|
DMP1045U
Diodes Incorporated
Buy Now
|
Compare Parts:
DMP1045U
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |