Part Details for DMO063 by Crydom Inc
Overview of DMO063 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMO063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2381
|
Newark | Solid State Relay, Spst, 3-10Vdc, Th, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:60Vdc, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:-, Operating Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom DMO063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$34.9200 | Buy Now |
DISTI #
01M7342
|
Newark | Ssr, 3A, 60Vdc, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:60Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:0Vdc, Control Voltage Min:3Vdc, Control Rohs Compliant: Yes |Sensata/crydom DMO063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 / $33.0500 | Buy Now |
DISTI #
CC1139-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-60V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$26.8201 / $30.4000 | Buy Now |
DISTI #
70131385
|
RS | Relay, 0 to 3 ADC, 0 to 60 VDC, DC, SPST-NO, 3 to 10 VDC, Solid State, PCB | Sensata - Crydom DMO063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 78 |
|
$31.9200 | Buy Now |
DISTI #
CRYDMO063
|
Heilind Electronics | SSR, PCB MT MINI-SIP, 60VDC/ 3A,3-10VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$26.5154 / $31.8185 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.0-10.0 VDC Control Voltage Range - 3 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mini-SIP Mounting. RoHS: Compliant |
510 In Stock |
|
$24.1400 / $31.5700 | Buy Now |
DISTI #
51591955
|
Verical | Solid State Relay 20mA 10V DC-IN 3A 60V DC-OUT 4-Pin Mini-SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 493 |
|
$30.8979 / $39.9620 | Buy Now |
DISTI #
DMO063
|
TME | Relay: solid state, Ucntrl: 3÷10VDC, 3A, 0÷60VDC, THT, SIP, -30÷80°C Min Qty: 1 | 32 |
|
$27.8800 / $30.1100 | Buy Now |
DISTI #
000000000000023435
|
Sager | Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC Min Qty: 1 | 1521 |
|
$24.8700 / $26.9700 | Buy Now |
|
Master Electronics | Solid State Relay - 3.0-10.0 VDC Control Voltage Range - 3 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mini-SIP Mounting. RoHS: Compliant |
510 In Stock |
|
$24.1400 / $31.5700 | Buy Now |
Part Details for DMO063
DMO063 CAD Models
DMO063 Part Data Attributes
|
DMO063
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DMO063
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Control Current | 0.02 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |